
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1008CS-911XGLC | 3,235 | 1 | Tape & Reel (7 in.) | 3h | |||||||
| Farnell | 1008CS-911XGLC | 0 | 5 | Cut Tape | 12h | |||||||
| element14 APAC | 1008CS-911XGLC | 0 | 1 | Cut Tape | 30m | |||||||
| Win Source | WS-1008CS-911XGLC | 1,180 | 165 | 13h | ||||||||
| Anlinkda | 1008CS-911XGLC | 81,943 | 1d |
Download datasheets and manufacturer documentation for Coilcraft 1008CS-911XGLC.
Download Coilcraft 1008CS-911XGLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Coilcraft 1008CS-911XGLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 1008CS-911XGLC.