
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1008CS-102XGLC | 2,146 | 1 | Tape & Reel (7 in.) | 1h | |||||||
| Farnell | 1008CS-102XGLC | 0 | 5 | Cut Tape | 10h | |||||||
| element14 APAC | 1008CS-102XGLC | 0 | 1 | Cut Tape | 23h | |||||||
| Win Source | WS-1008CS-102XGLC | 30,700 | 115 | 11h | ||||||||
| Anlinkda | 1008CS-102XGLC | 59,410 | 1d |
Download datasheets and manufacturer documentation for Coilcraft 1008CS-102XGLC.
Download Coilcraft 1008CS-102XGLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 1008CS-102XGLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 1008CS-102XGLC.