Coilcraft 1008CS-822XJLB

General Purpose Inductor, 8200000uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-822XJLB.

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

RF inductor, ferrite core, 5% tol, SMT, RoHS
General Purpose Inductor, 8.2uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
Inductor RF Wirewound 8.2uH 5% 7.9MHz 20Q-Factor Ceramic 0.15A 10.7Ohm DCR 1008 T/R
Ind Chip Wirewound 8.6uH 5% 7.9MHz 15Q-Factor Ceramic 200mA 1210 T/R
RF inductor, ferrite core, 5% tol, SMT, RoHS
Ind Chip Shielded Wirewound 8.2uH 5% 7.96MHz 30Q-Factor Ferrite 170mA 1210 T/R

Descriptions

Descriptions of Coilcraft 1008CS-822XJLB provided by its distributors.

General Purpose Inductor, 8200000uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
RF inductor, ceramic core, 5% tol, SMT, RoHS
Fixed Inductors 1008CS AEC-Q200 8200 nH 5 % 0.17 A
Inductor RF Chip Unshielded Wirewound 8.2uH 5% 2.5MHz 18Q-Factor Ceramic 0.17A 6Ohm DCR 1008 Automotive T/R / Chip Inductors - 1008CS Series (2520)
INDUCTOR, 8.2UH, 5%, 90MHZ, RF, SMD
INDUCTOR, RF, 8.2UH, 5%, 90MHZ, SMD; Product Range:AEC-Q200 1008CS Series; Inductance:8.2 H; Inductance Tolerance: 5%; High Frequency Inductor Case:1008 [2520 Metric]; Self Resonant Frequency Min:25MHz; DC Resistance Max:6ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS822XJLB