Coilcraft 0603LS-782XJLB

RF inductor, ferrite core, 5% tol, SMT, RoHS
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0603LS-782XJLB01Cut Tape
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603LS-782XJLB.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Coilcraft Direct

element14 APAC

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

RF inductor, ferrite core, 5% tol, SMT, RoHS
Fixed Inductors 0603LS Ferrite Chip 8.2 uH 5 % 0.19 A
Ind Chip Molded Wirewound 8.2uH 5% 7.96MHz 25Q-Factor Ferrite 160mA 1008
Inductor RF Wirewound 8.2uH 5% 7.9MHz 20Q-Factor Ferrite 0.33A 3.3Ohm DCR 1008 T/R
Inductor RF Wirewound 8.2uH 5% 7.9MHz 20Q-Factor Ceramic 0.15A 10.7Ohm DCR 1008 T/R
Ind Chip Wirewound 8.2uH 5% 7.9MHz Ferrite 110mA 0603 T/R

Descriptions

Descriptions of Coilcraft 0603LS-782XJLB provided by its distributors.

RF inductor, ferrite core, 5% tol, SMT, RoHS
Ferrite Bead, 1 Function(s), 2 Pin(s)
INDUCTOR, RF, 7.8UH, 5%, 28MHZ, SMD; Product Range:Coilcraft - 0603LS Series; Inductance:7.8µH; Inductance Tolerance:± 5%; Self Resonant Frequency (Min):28MHz; DC Resistance Max:3.5ohm; Current Rating:200mA; Inductor Case Style:SMD; DC Current Rating:200mA; Q Factor:15; Q Test Frequency:7.9MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603LS782XJLB