Coilcraft 1008CS-820XJLB

General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-820XJLB.

IHS

Datasheet2 pages8 years ago

Newark

Coilcraft Direct

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.082uH 5% 50MHz 60Q-FactorCeramic 1A 0.22Ohm DCR 1008 T/R
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Wirewound 0.082uH 5% 100MHz 55Q-Factor Ceramic 0.9A 0.2Ohm DCR 1210 T/R
Inductor, alumina,82Nh,5+% Tol,5-% Tol,1110-Case |Bourns, Inc. CW252016-82NJ
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 1008

Descriptions

Descriptions of Coilcraft 1008CS-820XJLB provided by its distributors.

General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 1210
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 82NH, 5%, 1GHZ, RF, SMD
INDUCTOR, RF, 82NH, 5%, 1GHZ, SMD; Product Range:AEC-Q200 1008CS Series; Inductance:82nH; Inductance Tolerance: 5%; High Frequency Inductor Case:1008 [2520 Metric]; Self Resonant Frequency Min:1GHz; DC Resistance Max:0.22ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS820XJLB