Coilcraft 1008CS-560XGLC

Ind Chip Wirewound 56nH 2% 50MHz 65Q-Factor Ceramic 1A 1008 Embossed Plastic T/R
$ 0.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-560XGLC.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-22.80%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Chip Unshielded Wirewound 15nH 2% 50MHz 50Q-Factor Ceramic 1A 1008 T/R
General Purpose Inductor, 0.056uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Chip Unshielded Wirewound 0.056uH 2% 50MHz 75Q-Factor Ceramic 1.2A 0.12Ohm DCR 1008 T/R
Ind Chip Wirewound 56nH 2% 200MHz 60Q-Factor Ceramic 500mA 0805 T/R

Descriptions

Descriptions of Coilcraft 1008CS-560XGLC provided by its distributors.

Ind Chip Wirewound 56nH 2% 50MHz 65Q-Factor Ceramic 1A 1008 Embossed Plastic T/R
General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 1008
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 1.3GHz 180mOhm 56nH
Fixed Inductors 1008CS AEC-Q200 56 nH 2% 1 A Ceramic
RF inductor, ceramic core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 1008CS Series, 56 nH, 2%, 1008 [2520 Metric] RoHS Compliant: Yes
INDUCTOR, 56NH, 2%, 1.3GHZ, RF, SMD; Inductance: 56nH; Product Range: 1008CS Series; DC Current Rating: 1A; High Frequency Inductor Case: 1008 [2520 Metric]; Induct; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS560XGLC