Coilcraft 1008CS-472XJLC

Wirewound Inductor, 10 nH, 0.08 ohm, 4.1 GHz, 1 A, 1008 [2520 Metric], 1008CS
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-472XJLC.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-92.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind 4.70 Uh 0.280 A 4000.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AISC-1210-4R7J-T
General Purpose Inductor, 4.7uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 4.7uH 5% 7.9MHz 20Q-Factor Ceramic 0.26A 4Ohm DCR 1008 T/R
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS

Descriptions

Descriptions of Coilcraft 1008CS-472XJLC provided by its distributors.

Wirewound Inductor, 10 nH, 0.08 ohm, 4.1 GHz, 1 A, 1008 [2520 Metric], 1008CS
General Purpose Inductor, 4.7uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
INDUCTOR, 4.7UH, 5%, 90MHZ, RF, SMD NS; Inductance: 4.7µH; Product Range: 1008CS Series; DC Current Rating: 260mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 4ohm; I

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS472XJLC