Coilcraft 1008CS-331XJLC

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-331XJLC.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-78.20%

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.33uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.33uH 5% 25MHz 50Q-Factor Ceramic 0.45A 1.05Ohm DCR 1008 T/R
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1008

Descriptions

Descriptions of Coilcraft 1008CS-331XJLC provided by its distributors.

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR WIREWOUND 330NH 10% 1008 SMD
Fixed Inductors 1008CS AEC-Q200 330 nH 5 % 0.45 A
Surface Mount High Frequency Inductor, AEC-Q200 1008CS Series, 330 nH, 5%, 1008 [2520 Metric] RoHS Compliant: Yes
25MHz 570MHz 45 330nH 1.05¦¸ ¡À5% 1008 2.92mm*2.79mm*2.79mm
SMD,2.92x2.79mm Inductors (SMD) ROHS
INDUCTOR, 330NH, 5%, 570MHZ, RF, SMD; Inductance: 330nH; Product Range: 1008CS Series; DC Current Rating: 450mA; High Frequency Inductor Case: 1008 [2520 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS331XJLC