
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 1008CS-271XGLC | 1,276 | 1 | Tape & Reel (7 in.) | 10h | |||||||
| Farnell | 1008CS-271XGLC | 31 | 5 | Cut Tape | 14h | |||||||
| element14 APAC | 1008CS-271XGLC | 31 | 5 | Cut Tape | 9h | |||||||
| Weyland Electronics Group Pte. Ltd. | 1008CS-271XGLC | 6,903 | 1 | Tape & Reel | 20h | |||||||
| Win Source | WS-1008CS-271XGLC | 2,460 | 65 | 20h |
Download datasheets and manufacturer documentation for Coilcraft 1008CS-271XGLC.
Download Coilcraft 1008CS-271XGLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Coilcraft 1008CS-271XGLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 1008CS-271XGLC.