Coilcraft 1008CS-181XGLB

General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
Obsolete

Price and Stock

DistributorSKUMinPkg
Summit Electronics1008CS-181XGLBContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-181XGLB.

IHS

Datasheet2 pages8 years ago

Newark

Coilcraft Direct

CAD Models

Download Coilcraft 1008CS-181XGLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.18uH 2% 25MHz 50Q-Factor Ceramic 0.62A 0.7Ohm DCR 1008 T/R
General Purpose Inductor, 0.18uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008
Inductor RF Wirewound 0.18uH 2% 100MHz 50Q-Factor Ceramic 0.4A 0.64Ohm DCR 0805 T/R
Inductor RF Chip Wirewound 180nH 2% 100MHz 35Q-Factor Air 250mA 710mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Ind Chip Wirewound 180nH 2% 100MHz 50Q-Factor Ceramic 400mA 0805 Embossed Plastic T/R

Descriptions

Descriptions of Coilcraft 1008CS-181XGLB provided by its distributors.

General Purpose Inductor, 0.18uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 180NH, 2%, 750MHZ, RF, SMD
INDUCTOR, RF, 180NH, 2%, 750MHZ, SMD; Product Range:AEC-Q200 1008CS Series; Inductance:180nH; Inductance Tolerance: 2%; High Frequency Inductor Case:1008 [2520 Metric]; Self Resonant Frequency Min:750MHz; DC Resistance Max:0.77ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS181XGLB