Coilcraft 1008CS-100XJLC

General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
$ 0.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 1008CS-100XJLC.

IHS

Datasheet2 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-88.92%

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.01uH 5% 50MHz 50Q-Factor Ceramic 1A 0.08Ohm DCR 1008 T/R
Ind Chip Wirewound 10nH 5% 50MHz 60Q-Factor Ceramic 1.3A 1008 T/R
Wurth Elektronik744762110A
FIXED IND 10NH 1A 80 MOHM SMD
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Inductor RF Wirewound 0.01uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R

Descriptions

Descriptions of Coilcraft 1008CS-100XJLC provided by its distributors.

General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 4.1GHz 80mOhm 10nH
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, AEC-Q200 1008CS Series, 10 nH, 5%, 1008 [2520 Metric] RoHS Compliant: Yes
Compliant 2.79 mm 2.03 mm 2.92 mm 50 Contains Lead 5 % 10 nH
INDUCTOR, 10NH, 5%, 4.1GHZ, RF, SMD; Inductance: 10nH; Product Range: 1008CS Series; DC Current Rating: 1A; High Frequency Inductor Case: 1008 [2520 Metric]; Induct; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1008CS100XJLC