Coilcraft 0806SQ-8N9GLB

General Purpose Inductor, 0.0089uH, 2%, 1 Element, Air-Core, SMD, 0706
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0806SQ-8N9GLB05Cut Tape
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0806SQ-8N9GLB.

IHS

Datasheet3 pages2 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0806SQ-8N9GLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.07
Stock
0
19,617
Authorized Distributors
1
2
Inductance
8.9 nH
8.9 nH
Tolerance
2 %
2 %
Current Rating
2.9 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
7 mΩ
7 mΩ
Q Factor
90
90
Test Frequency
400 MHz
400 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-11-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Coilcraft0908SQ-8N1GLC
General Purpose Inductor, 0.0081uH, 2%, 1 Element, Air-Core, SMD, 0806
Coilcraft0908SQ-8N1GLB
General Purpose Inductor, 0.0081uH, 2%, 1 Element, Air-Core, SMD, 0806
General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0089uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Wurth Elektronik744901082
Fixed Inductor 0402 8.2nH ±0.1nH 220mA 1.1Ω 5.5GHz 13@500MHz
Inductor RF Chip Wirewound 8.2nH 2% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Coilcraft 0806SQ-8N9GLB provided by its distributors.

General Purpose Inductor, 0.0089uH, 2%, 1 Element, Air-Core, SMD, 0706
RF inductor, air core, 2% tol, SMT, RoHS
INDUCTOR, RF, 8.9NH, 2%, 4.3GHZ, SMD
INDUCTOR, 8.9NH, 2%, 4.3GHZ, RF, SMD; Inductance: 8.9nH; RMS Current (Irms): 2.9A; Product Range: 0806SQ Series; Inductance Tolerance: ± 2%; Air Core Inductor Case: 1.626mm x 1.829mm x 1.397mm; DC Resistance Max: 0.007ohm; Sel

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0806SQ8N9GLB