Coilcraft 0805PS-104KLC

General Purpose Inductor, 100uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805PS-104KLC.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 10% 100KHz 29Q-Factor Ferrite 0.72A 0.34Ohm DCR T/R
Coilcraft1008PS-104KLB
General Purpose Inductor, 100uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Coilcraft1008PS-104KLC
General Purpose Inductor, 100uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Inductor Power Shielded Bobbin Core 100uH 10% 100KHz 29Q-Factor Ferrite 0.72A 0.34Ohm DCR T/R
Ind Power Shielded Wirewound 100uH ±20% 796kHz 14 Q-Factor Ferrite 1.25A T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Coilcraft 0805PS-104KLC provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Inductor Power Chip Shielded Wirewound 100uH 10% 100KHz 32Q-Factor Ceramic/Ferrite 190mA 6.96Ohm DCR 0805 T/R
Power inductor, shielded, 10% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 65C 9MHz 6.96Ohm 100muH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805PS104KLC