Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM105SB-101K-RC

Inductor Power Shielded Bobbin Core 100uH 10% 100KHz 29Q-Factor Ferrite 0.72A 0.34Ohm DCR T/R
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105SB-101K-RC.

IHS

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.485
$ 0.477
Stock
60,167
68,602
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
720 mA
720 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
340 mΩ
340 mΩ
Q Factor
29
29
Test Frequency
100 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 10% 100KHz 29Q-Factor Ferrite 0.72A 0.34Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 10% 100KHz 17Q-Factor Ferrite 0.75A 0.43Ohm DCR T/R
Ind RF Choke Shielded 100uH 10% 1KHz 35Q-Factor Ferrite 740mA RDL Bag
TAIYO YUDENLHL08TB101K
Inductor Power Wirewound 100uH 10% 796KHz 25Q-Factor Ferrite 0.79A 0.32Ohm DCR RDL Ammo
TAIYO YUDENLHL08NB101K
Ind Power 100uH 10% 796KHz 25Q-Factor Ferrite 790mA RDL Bulk
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns PM105SB-101K-RC provided by its distributors.

Inductor Power Shielded Bobbin Core 100uH 10% 100KHz 29Q-Factor Ferrite 0.72A 0.34Ohm DCR T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
FIXED IND 100UH 720MA 340MOHM SM
POWER INDUCTOR 100UH 720MA 10% 8MHZ; IND
PM105SB Nonstandard 0.390Lx0.390W 9.90mmx9.90mm 100muH
100KHz 8MHz 720mA 29@796kHz 100μH 340mΩ ±10% SMD,9.9X10MM standard mounting,SMD mount 9.9mm*9.9mm*4.8mm
720mA 100uH ±10% SMD,9.9x10mm Power Inductors ROHS
INDUCTOR, SHIELDED, 100UH, SMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM105SB-101K-RC.