Coilcraft 0805PS-104KLB

General Purpose Inductor, 100uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for 0805PS-104KLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805PS-104KLB.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0805PS-104KLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

Inductor Power Shielded Wirewound 100uH 10% 100KHz 29Q-Factor Ferrite 0.72A 0.34Ohm DCR T/R
Coilcraft1008PS-104KLB
General Purpose Inductor, 100uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Coilcraft1008PS-104KLC
General Purpose Inductor, 100uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515
Inductor Power Shielded Bobbin Core 100uH 10% 100KHz 29Q-Factor Ferrite 0.72A 0.34Ohm DCR T/R
Ind Power Shielded Wirewound 100uH ±20% 796kHz 14 Q-Factor Ferrite 1.25A T/R
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 4747

Descriptions

Descriptions of Coilcraft 0805PS-104KLB provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
Power inductor, shielded, 10% tol, SMT, RoHS
INDUCTOR, 100UH, 0.19A, 10%, PWR, 9MHZ
INDUCTOR, PWR, 100UH, 0.19A,10%,9MHZ; Product Range:0805PS Series; Inductance:100µH; Inductance Tolerance:± 10%; Inductor Construction:Shielded; DC Resistance Max:3.9ohm; RMS Current (Irms):190mA; Saturation Current (Isat):100mA; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805PS104KLB