Coilcraft 0805LS-472XGLB

General Purpose Inductor, 4.7uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-472XGLB.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.77
Stock
0
35,279
Authorized Distributors
2
2
Inductance
4.7 µH
4.7 µH
Tolerance
2 %
2 %
Current Rating
280 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.87 Ω
1.87 Ω
Q Factor
20
20
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 4.7uH, 2%, 1 Element, Ceramic-Core, SMD, 1111
General Purpose Inductor, 4.7uH, 2%, 1 Element, Ceramic-Core, SMD, 1210
General Purpose Inductor, 4.7uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
Inductor RF Chip Wirewound 4.7uH 2% 7.9MHz 20Q-Factor Ceramic 260mA 4Ohm DCR 1008 Embossed Plastic T/R
General Purpose Inductor, 4.7uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
Inductor RF Wirewound 4.7uH 2% 7.9MHz 31Q-Factor Ferrite 0.4A 1.68Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 0805LS-472XGLB provided by its distributors.

General Purpose Inductor, 4.7uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 2% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0805LS Series, 4.7 H, 2%, 0805 [2012 Metric], 50 MHz RoHS Compliant: Yes
INDUCTOR, 4.7UH, 2%, 50MHZ, RF, SMD; Inductance:4.7µH; Product Range:0805LS Series; DC Current Rating:280mA; High Frequency Inductor Case:0805 [2012 Metric]; I; Available until stocks are exhausted Alternatives available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS472XGLB