Coilcraft 0805LS-152XGLC

General Purpose Inductor, 1.5uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805LS-152XGLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
+24.13%

CAD Models

Download Coilcraft 0805LS-152XGLC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.77
$ 0.72
Stock
18,094
1,800
Authorized Distributors
2
1
Inductance
1.5 µH
1.5 µH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.03 Ω
1.03 Ω
Q Factor
20
20
Test Frequency
7.9 MHz
7.9 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-ferrite-Core, SMD, 0603
Inductor RF Wirewound 1.5uH 2% 7.9MHz 35Q-Factor Ferrite 0.63A 0.76Ohm DCR 1008 T/R
Inductor RF Wirewound 1.5uH 2% 7.9MHz 15Q-Factor Ferrite 0.225A 1.45Ohm DCR 0805 T/R
General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1111
General Purpose Inductor, 1.5uH, 2%, 1 Element, Ceramic-Core, SMD, 1210

Descriptions

Descriptions of Coilcraft 0805LS-152XGLC provided by its distributors.

General Purpose Inductor, 1.5uH, 2%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 2% tol, SMT, RoHS
7.9MHz 275MHz 490mA 20 1.5¦ÌH 1.03¦¸ ¡À2% 0805 PCB, 2.29mm*1.91mm*1.6mm
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 275MHz 1.03Ohm 1.5muH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805LS152XGLC