Coilcraft 0805HT-R10TJLC

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HT-R10TJLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-4.80%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wurth Elektronik744761210A
150MHz 1.4GHz 400mA 35@150MHz 100nH 630m¦¸ ¡À5% 0603 1.6mm*1.05mm*1.25mm
Inductor RF Wirewound 0.1uH 5% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R
Inductor RF Wirewound 0.1uH 5% 150MHz 31Q-FactorCeramic 0.26A 0.66Ohm DCR 0603 T/R
General Purpose Inductor, 0.11uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Wirewound 100nH 5% 150MHz 34Q-Factor Ceramic 400mA 580mOhm DCR 0603 Automotive T/R

Descriptions

Descriptions of Coilcraft 0805HT-R10TJLC provided by its distributors.

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF Inductors – SMD; COILCRAFT; 0805HT-R10TJLC; 100 nH; 1.2 GHz; 150 MHz; Ceramic
RF inductor, ceramic core, 5% tol, SMT, RoHS
Surface Mount High Frequency Inductor, 0805HT Series, 100 nH, 5%, 0805 [2012 Metric], 1.2 GHz RoHS Compliant: Yes
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND (Type) Inductor 125C 1.2GHz 640mOhm 100nH
INDUCTOR, 100NH, 5%, 1.2GHZ, RF, SMD; Inductance: 100nH; Product Range: 0805HT Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0805 [2012 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HTR10TJLC