Coilcraft 0805HT-22NTGLC

General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.636
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HT-22NTGLC.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
-1.27%

Alternate Parts

Price @ 1000
$ 0.636
$ 0.63
Stock
10,193
6,400
Authorized Distributors
2
1
Inductance
22 nH
22 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
50
50
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.02uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.024uH 2% 250MHz 40Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 22nH 2% 250MHz 44Q-Factor Ceramic 850mA 140mOhm DCR 0603 Punched Paper T/R
Inductor RF Chip Wirewound 22nH 2% 100MHz 40Q-Factor 500mA 170mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0805HT-22NTGLC provided by its distributors.

General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor -40C 2.9GHz 150mOhm 0.022μH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HT22NTGLC