Coilcraft 0805HQ-39NXGLC

General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HQ-39NXGLC.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
+21.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.039uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Ind Chip Unshielded Wirewound 39nH 2% 250MHz 40Q-Factor Ceramic 460mA 0603 T/R

Descriptions

Descriptions of Coilcraft 0805HQ-39NXGLC provided by its distributors.

General Purpose Inductor, 0.039uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Surface Mount High Frequency Inductor, AEC-Q200 0805HQ Series, 39 nH, 2%, 0805 [2012 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 1.6GHz 110mOhm 39nH
INDUCTOR, 39NH, 2%, 1.6GHZ, RF, SMD; Inductance: 39nH; Product Range: 0805HQ Series; DC Current Rating: 1.1A; High Frequency Inductor Case: 0805 [2012 Metric]; Indu; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HQ39NXGLC