Coilcraft 0805HQ-12NXJLC

General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805HQ-12NXJLC.

IHS

Datasheet2 pages3 years ago

Newark

Inventory History

3 month trend:
-0.35%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.012uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.15Ohm DCR 0805 T/R
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 12nH 5% 250MHz 35Q-Factor Ceramic 700mA 0603 Punched Paper T/R
Ind Chip Wirewound 12nH 5% 250MHz 53Q-Factor Ceramic 640mA 0402 Punched Paper T/R
Inductor RF Wirewound 0.012uH 5% 250MHz 26Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 T/R

Descriptions

Descriptions of Coilcraft 0805HQ-12NXJLC provided by its distributors.

General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Unshielded Wirewound 0.012uH 5% 250MHz 80Q-Factor Ceramic 1.6A 0.045Ohm DCR 0805 Automotive T/R
Surface Mount High Frequency Inductor, AEC-Q200 0805HQ Series, 12 nH, 5%, 0805 [2012 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 3GHz 45mOhm 12nH
INDUCTOR, 12NH, 5%, 3GHZ, RF, SMD; Inductance: 12nH; Product Range: 0805HQ Series; DC Current Rating: 1.6A; High Frequency Inductor Case: 0805 [2012 Metric]; Induct; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805HQ12NXJLC