Coilcraft 0805CS-820XJLC

General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-820XJLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-30.77%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.45
Stock
156,320
598
Authorized Distributors
3
1
Inductance
82 nH
82 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
420 mΩ
420 mΩ
Q Factor
65
65
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Wirewound Inductor, 82 nH, 0.42 ohm, 1.4 GHz, 400 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Wirewound 0.082uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.42Ohm DCR 0805 T/R
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805

Descriptions

Descriptions of Coilcraft 0805CS-820XJLC provided by its distributors.

General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Surface Mount High Frequency Inductor, AEC-Q200 0805CS Series, 82 nH, 5%, 0805 [2012 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead Fixed Inductor 125C 1.33GHz 420mOhm 82nH
150MHz 1.33GHz 65 82nH 420m¦¸ ¡À5% 0805 2.29mm*1.73mm*1.73mm
RF Inductors - SMD 0805 82nH Unshld 5% 420mOhms AEC-Q200
Inductor RF Chip Unshielded Wirewound 0.082uH 5% 150MHz 65Q-Factor Ceramic 0.4A 0.42Ohm DCR 0805 Automotive T/R / Chip Inductors - 0805CS (2012)
INDUCTOR, 82NH, 5%, 1.33GHZ, RF, SMD; Inductance: 82nH; Product Range: 0805CS Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0805 [2012 Metric]; In; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS820XJLC