Coilcraft 0805CS-680XGBC

Inductor RF Chip Wirewound 68nH 2% 200MHz 60Q-Factor Ceramic 500mA 380mOhm DCR 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-680XGBC.

IHS

Datasheet2 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
25,421
123,703
123,703
Authorized Distributors
0
3
3
Inductance
68 nH
68 nH
68 nH
Tolerance
2 %
2 %
2 %
Current Rating
-
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
380 mΩ
380 mΩ
380 mΩ
Q Factor
60
60
60
Test Frequency
200 MHz
200 MHz
200 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0805CS-680XGBC provided by its distributors.

Inductor RF Chip Wirewound 68nH 2% 200MHz 60Q-Factor Ceramic 500mA 380mOhm DCR 0805
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
OLD PART NUMBER. Change second to last letter to 'L' for new RoHS part number. Terminals never contained lead.
CHIP INDUCTOR

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS680XGBC