Coilcraft 0805CS-360XGEC

General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.55
Production

Price and Stock

DistributorSKUMinPkg
Coilcraft Direct0805CS-360XGEC2,6291Tape & Reel (7 in.)
15h
Chip 1 Exchange0805CS-360XGECContact
5d

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-360XGEC.

IHS

Datasheet3 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
+643%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.552
Stock
2,629
14,119
Authorized Distributors
1
4
Inductance
36 nH
36 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
270 mΩ
270 mΩ
Q Factor
55
55
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0805CS-360XGEC provided by its distributors.

General Purpose Inductor, 0.036uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free
INDUCTOR, 36NH, 2%, 1.9GHZ, RF, SMD; Inductance:36nH; Product Range:0805CS Series; DC Current Rating:500mA; High Frequency Inductor Case:0805 [2012 Metric]; Inductor Construction:Wirewound; DC Resistance Max:0.27ohm; Inductance Tolerance:± 2%; Self Resonant Frequency Min:1.9GHz; SVHC:No SVHC (15-Jan-2019); Automotive Qualification Standard:AEC-Q200; Inductor Case Style:0805 [2012 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS360XGEC