Coilcraft 0805CS-180XJLC

General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-180XJLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
-24.74%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.22
$ 0.22
Stock
75,758
6,933
6,933
Authorized Distributors
1
6
6
Inductance
18 nH
18 nH
18 nH
Tolerance
5 %
5 %
5 %
Current Rating
-
600 mA
600 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
200 mΩ
Q Factor
50
50
50
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.018uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.018uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.2Ohm DCR 0805 T/R
Inductor RF Wirewound 0.018uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.17Ohm DCR 0603 T/R
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0805CS-180XJLC provided by its distributors.

General Purpose Inductor, 0.018uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND (Type) Inductor 125C 3.1GHz 200mOhm 18nH
Compliant 1.73 mm 1.52 mm 2.29 mm 5.499807 mg 50 Contains Lead 5 %

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS180XJLC