Coilcraft 0805CS-151XGEC

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-151XGEC.

IHS

Datasheet3 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-43.54%

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
1,696
38,380
Authorized Distributors
1
3
Inductance
150 nH
150 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
560 mΩ
560 mΩ
Q Factor
50
50
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0805CS-151XGEC provided by its distributors.

General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free
INDUCTOR, 150NH, 2%, 920MHZ, RF, SMD; Inductance:150nH; Product Range:0805CS Series; DC Current Rating:400mA; High Frequency Inductor Case:0805 [2012 Metric]; Inductor Construction:Wirewound; DC Resistance Max:0.56ohm; Inductance Tolerance:± 2%; Self Resonant Frequency Min:920MHz; SVHC:No SVHC (15-Jan-2019); Automotive Qualification Standard:AEC-Q200; Inductor Case Style:0805 [2012 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS151XGEC