Coilcraft 0805CS-121XGBC

General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-121XGBC.

IHS

Datasheet2 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.55
$ 0.55
Stock
23,257
144,722
144,722
Authorized Distributors
0
3
3
Inductance
120 nH
120 nH
120 nH
Tolerance
2 %
2 %
2 %
Current Rating
-
-
-
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
510 mΩ
510 mΩ
510 mΩ
Q Factor
50
50
50
Test Frequency
150 MHz
150 MHz
150 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0805CS-121XGBC provided by its distributors.

General Purpose Inductor, 0.12uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Unshielded Wirewound 0.12uH 2% 150MHz 50Q-Factor Ceramic 0.4A 0.51Ohm DCR 0805 Automotive T/R
OLD PART NUMBER. Change second to last letter to 'L' for new RoHS part number. Terminals never contained lead.
CHIP INDUCTOR

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS121XGBC