Coilcraft 0805CS-020XJLC

General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805CS-020XJLC.

IHS

Datasheet3 pages3 years ago

Coilcraft Direct

Inventory History

3 month trend:
-7.07%

Alternate Parts

Price @ 1000
$ 0.457
$ 0.45
Stock
12,879
1,452
Authorized Distributors
2
1
Inductance
2.8 nH
2.8 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
60 mΩ
60 mΩ
Q Factor
80
80
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

General Purpose Inductor, 0.0028uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.003uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.003uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.003uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.003uH, 5%, 1 Element, Ceramic-Core, SMD, 0302
API Delevan1210R-027J
General Purpose Inductor, 0.0027uH, 5%, 1 Element, Phenolic-Core, SMD, 1210

Descriptions

Descriptions of Coilcraft 0805CS-020XJLC provided by its distributors.

General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Chip Unshielded Wirewound 0.0028uH 5% 250MHz 80Q-Factor Ceramic 0.8A 0.06Ohm DCR 0805 Automotive T/R
RF inductor, ceramic core, 5% tol, SMT, RoHS
250MHz 12.2GHz 80 2.8nH 60m¦¸ ¡À5% 0805 2.29mm*1.73mm*1.73mm
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 12.2GHz 60mOhm 2.8nH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805CS020XJLC