Coilcraft 0805AF-223XJRB

General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0805AF-223XJRB01Cut Tape
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0805AF-223XJRB.

IHS

Datasheet2 pages3 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.53
Stock
0
1,472
Authorized Distributors
1
1
Inductance
22 µH
22 µH
Tolerance
5 %
5 %
Current Rating
120 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
6.7 Ω
6.7 Ω
Q Factor
17
17
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 22uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS
Ind Power Molded Wirewound 22uH 5% 2.52MHz 25Q-Factor Ferrite 125mA 1008 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 22uH 5% 2.52MHz 25Q-Factor Ferrite 125mA 5.5Ohm DCR 1008 T/R
General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
Wurth Elektronik744762422A
WE-RFI SERIES, SHIELDED WIRE-WOUND SMD INDUCTOR WITH FERRITE CORE, 22 UH

Descriptions

Descriptions of Coilcraft 0805AF-223XJRB provided by its distributors.

General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen free
INDUCTOR, 22UH, 5%, 21MHZ, RF, SMD
INDUCTOR, RF, 22UH, 5%, 21MHZ, SMD; Product Range:0805AF Series; Inductance:22 H; Inductance Tolerance: 5%; High Frequency Inductor Case:0805 [2012 Metric]; Self Resonant Frequency Min:21MHz; DC Resistance Max:6.7ohm; DC Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0805AF223XJRB