Coilcraft 0603LS-821XJLB

RF inductor, ferrite core, 5% tol, SMT, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603LS-821XJLB.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0603LS-821XJLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

RF inductor, ferrite core, 5% tol, SMT, RoHS
Ind RF Chip Unshielded Wirewound 0.82uH 5% 25.2MHz 30 Q-Factor Ferrite 450mA T/R
Inductor RF Chip Unshielded Wirewound 820nH 5% 25.2MHz 30Q-Factor Ferrite 450mA 650mOhm DCR 1210 T/R
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
API Delevan1025-18J
Ind RF Molded/Unshielded 820nH 5% 25MHz 28Q-Factor Phenolic 420mA AXL T/R
Inductor RF Wirewound 0.82uH 5% 25.2MHz 45Q-Factor Ceramic 0.18A 2.3Ohm DCR 1008 T/R

Descriptions

Descriptions of Coilcraft 0603LS-821XJLB provided by its distributors.

RF inductor, ferrite core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 410MHz 690mOhm 820nH
Inductor RF Chip Unshielded Wirewound 0.82uH 5% 7.9MHz 15Q-Factor Ceramic/Ferrite 0.4A 0.69Ohm DCR 0603 Automotive T/R / Chip Inductors – 0603LS (1608)
INDUCTOR, 820NH, 5%, 410MHZ, RF, SMD
Ferrite Bead, 1 Function(s), 2 Pin(s)
INDUCTOR, RF, 820NH, 5%, 410MHZ, SMD; Product Range:0603LS Series; Inductance:820nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:410MHz; DC Resistance Max:0.69ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603LS821XJLB