Coilcraft 0603LS-152XJLB

RF inductor, ferrite core, 5% tol, SMT, RoHS
Obsolete

Price and Stock

DistributorSKUMinPkg
Farnell0603LS-152XJLB05Cut Tape
18h
Summit Electronics0603LS-152XJLBContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603LS-152XJLB.

Farnell

Datasheet2 pages5 years ago

IHS

Coilcraft Direct

Newark

Supply Chain

Country of OriginIndonesia, Mainland China, Singapore, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-05-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Ind RF Chip Unshielded Wirewound 1.5uH 5% 7.96MHz 30 Q-Factor Ferrite 370mA T/R
Inductor RF Chip Unshielded Wirewound 1.5uH 5% 7.96MHz 30Q-Factor Ferrite 370mA 850mOhm DCR 1210 T/R
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
General Purpose Inductor, 1.5uH, 5%, 1 Element, Ceramic-Core, SMD, 1812
Ind Chip Molded Bobbin Core 1.5uH 5% 7.96MHz 50Q-Factor Ferrite 410mA 1812 T/R

Descriptions

Descriptions of Coilcraft 0603LS-152XJLB provided by its distributors.

RF inductor, ferrite core, 5% tol, SMT, RoHS
Ferrite Bead, 1 Function(s), 2 Pin(s)
INDUCTOR, 1.5UH, 5%, 100MHZ, RF, SMD; Inductance: 1.5µH; Product Range: 0603LS Series; DC Current Rating: 350mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.96ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 100MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603LS152XJLB