
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HP-82NXGLW | 2,397 | 1 | Tape & Reel (7 in.) | 18h | |||||||
| Mouser | 994-0603HP-82NXGLW | 707 | 1 | Tape & Reel | ||||||||
| Quest | 0603HP-82NXGLW | 17,900 | 2h | |||||||||
| Classic Components | 0603HP-82NXGLW | 2,000 | 18h | |||||||||
| Summit Electronics | 0603HP-82NXGLW | Contact | >1w |
Download datasheets and manufacturer documentation for Coilcraft 0603HP-82NXGLW.
Descriptions of Coilcraft 0603HP-82NXGLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HP-82NXGLW.