Coilcraft 0603HP-12NXGLW

Inductor RF Chip Wirewound 12nH 2% 250MHz 37Q-Factor Ceramic 1.1A 88mOhm DCR 0603 Punched Paper T/R
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603HP-12NXGLW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+1.33%

CAD Models

Download Coilcraft 0603HP-12NXGLW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.65
$ 0.65
Stock
36,326
1,059
Authorized Distributors
3
1
Inductance
12 nH
12 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
88 mΩ
88 mΩ
Q Factor
91
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Wirewound 12nH 2% 100MHz 38Q-Factor 750mA 71mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.012uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.012uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603

Descriptions

Descriptions of Coilcraft 0603HP-12NXGLW provided by its distributors.

Inductor RF Chip Wirewound 12nH 2% 250MHz 37Q-Factor Ceramic 1.1A 88mOhm DCR 0603 Punched Paper T/R
General Purpose Inductor, 0.012uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Surface Mount High Frequency Inductor, 0603HP Series, 12 nH, 2%, 0603 [1608 Metric], 4.1 GHz RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
250MHz 4.1GHz 1.1A 37 12nH 88m¦¸ ¡À2% 0603 1.75mm*1.09mm
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 125C 4.1GHz 88mOhm 12nH
RF Inductors - SMD 0603 12nH Unshld 2% 1.1A 88mOhms
03, 12nH, 2%, Q=37, SRF[GHz]=4.1
INDUCTOR, 12NH, 2%, 4.1GHZ, RF, SMD; Inductance: 12nH; Product Range: 0603HP Series; DC Current Rating: 1.1A; High Frequency Inductor Case: 0603 [1608 Metric]; Indu; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603HP12NXGLW