
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603HC-12NXJLW | 6,392 | 1 | Tape & Reel (7 in.) | 16h | |||||||
| Farnell | 0603HC-12NXJLW | 6 | 5 | Cut Tape | 2h | |||||||
| Fly-Wing Technology | 0603HC-12NXJLW | 1,581 | 1d | |||||||||
| Quest | 0603HC12NXJLW | 240 | 1d | |||||||||
| Classic Components | 0603HC-12NXJLW | 1,711 | 16h |
Download datasheets and manufacturer documentation for Coilcraft 0603HC-12NXJLW.
Download Coilcraft 0603HC-12NXJLW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Coilcraft 0603HC-12NXJLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603HC-12NXJLW.