Coilcraft 0603CS-R33XJLU

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R33XJLU.

CAD Models

Download Coilcraft 0603CS-R33XJLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
Stock
20,400
14,077
Authorized Distributors
0
1
Inductance
330 nH
330 nH
Tolerance
5 %
5 %
Current Rating
100 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.89 Ω
3.89 Ω
Q Factor
25
25
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Chip Wirewound 330nH 5% 100MHz 26Q-Factor Ceramic 100mA 4.2Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 330nH 5% 100MHz 30Q-Factor 85mA 5.5Ohm DCR 0603 Paper T/R
Inductor RF Chip Unshielded Multi-Layer 0.33uH 5% 100MHz 6Q-Factor Ceramic 0.07A 8Ohm DCR 0402 T/R
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0603CS-R33XJLU provided by its distributors.

General Purpose Inductor, 0.33uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.33uH 5% 100MHz 25Q-Factor Ceramic 0.1A 3.89Ohm DCR 0603 Automotive T/R
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 330NH, 5%, 900MHZ, RF, SMD
INDUCTOR, RF, 330NH, 5%, 900MHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:330nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:900MHz; DC Resistance Max:3.89ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc