Coilcraft 0603CS-R21XGLU

General Purpose Inductor, 0.21uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R21XGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Farnell

Alternate Parts

Price @ 1000
$ 0.55
Stock
434
7,213
Authorized Distributors
1
1
Inductance
210 nH
210 nH
Tolerance
2 %
2 %
Current Rating
200 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.06 Ω
2.06 Ω
Q Factor
27
27
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor RF Chip Wirewound 220nH 2% 100MHz 35Q-Factor Air 240mA 700mOhm DCR 0805 Embossed T/R
Inductor RF Wirewound 0.22uH 2% 100MHz 25Q-Factor Ceramic 0.14A 2.1Ohm DCR 0603 T/R
General Purpose Inductor, 0.21uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Wirewound 220nH 2% 100MHz 25Q-Factor 120mA 2.5Ohm DCR 0603 Paper T/R
100MHz 990MHz 200mA 25@100MHz 220nH 1.9¦¸ ¡À2% 0603 1.65mm*1.05mm*1.2mm
General Purpose Inductor, 0.21uH, 2%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0603CS-R21XGLU provided by its distributors.

General Purpose Inductor, 0.21uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 210NH, 2%, 895MHZ, RF, SMD; Inductance: 210nH; Product Range: 0603CS Series; DC Current Rating: 200mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 2.06ohm; Inductance Tolerance: ± 2%; Self Resonant Frequency Min: 895MHz; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Inductor Case Style: 0603 [1608 Metric]

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc