Coilcraft 0603CS-R12XJLU

General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-R12XJLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744761212C
Ind RF Chip Wirewound 120nH 5% 150MHz 30Q-Factor Ceramic 300mA 0603
Inductor RF Wirewound 0.12uH 5% 150MHz 32Q-Factor Alumina 0.3A 0.79Ohm DCR 0603 T/R
Inductor RF Wirewound 0.12uH 5% 150MHz 32Q-Factor Ceramic 0.24A 0.75Ohm DCR 0603 T/R
General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor RF Wirewound 0.12uH 5% 150MHz 35Q-Factor Alumina 0.3A 0.65Ohm DCR 0603 T/R
Inductor RF Wirewound 0.11uH 5% 150MHz 32Q-Factor Ceramic 0.25A 0.73Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0603CS-R12XJLU provided by its distributors.

General Purpose Inductor, 0.12uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 5% tol, SMT, RoHS
INDUCTOR, 120NH, 5%, 1.3GHZ, RF, SMD
INDUCTOR, RF, 120NH, 5%, 1.3GHZ, SMD; Product Range:AEC-Q200 0603CS Series; Inductance:120nH; Inductance Tolerance: 5%; High Frequency Inductor Case:0603 [1608 Metric]; Self Resonant Frequency Min:1.3GHz; DC Resistance Max:0.65ohm; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc