Coilcraft 0603CS-9N5XGLW

Ind Chip Wirewound 9.5nH 2% 250MHz 28Q-Factor Ceramic 700mA 0603 Punched Paper T/R
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-9N5XGLW.

Newark

Datasheet2 pages3 years ago
Datasheet2 pages14 years ago

Coilcraft Direct

Inventory History

3 month trend:
-22.51%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.0095uH 2% 250MHz 26Q-Factor Ceramic 0.54A 0.16Ohm DCR 0603 T/R
General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.0087uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.009uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.01uH 2% 250MHz 30Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
Ind Chip Unshielded Wirewound 8.7nH 2% 250MHz 31Q-Factor Ceramic 700mA 0603 T/R

Descriptions

Descriptions of Coilcraft 0603CS-9N5XGLW provided by its distributors.

Ind Chip Wirewound 9.5nH 2% 250MHz 28Q-Factor Ceramic 700mA 0603 Punched Paper T/R
General Purpose Inductor, 0.0095uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.0095uH 2% 250MHz 28Q-Factor Ceramic 0.7A 0.135Ohm DCR 0603 Automotive T/R / Chip Inductors – 0603CS (1608)
INDUCTOR, 9.5NH, 2%, 5.4GHZ, RF, SMD; Inductance: 9.5nH; Product Range: 0603CS Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; I; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS9N5XGLW