Coilcraft 0603CS-51NXGLU

General Purpose Inductor, 0.051uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-51NXGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Alternate Parts

Price @ 1000
$ 0.55
Stock
451
730
Authorized Distributors
1
1
Inductance
51 nH
51 nH
Tolerance
2 %
2 %
Current Rating
600 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
270 mΩ
270 mΩ
Q Factor
35
35
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.051uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.056uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.047uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.052uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.056uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Ind Chip Wirewound 56nH 2% 200MHz 60Q-Factor Ceramic 500mA 0805 T/R

Descriptions

Descriptions of Coilcraft 0603CS-51NXGLU provided by its distributors.

General Purpose Inductor, 0.051uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 51 nH, 2%, 0603 [1608 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 51NH, 2%, 1.9GHZ, RF, SMD; Inductance: 51nH; Product Range: 0603CS Series; DC Current Rating: 600mA; High Frequency Inductor Case: 0603 [1608 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS51NXGLU