
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0603CS-23NXJLW | 1,528 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| UnikeyIC | 0603CS-23NXJLW | 5,783 | 10 | 7h | ||||||||
| LCSC | C40834621 | 9 | 1 | 18h | ||||||||
| Fly-Wing Technology | 0603CS-23NXJLW | 2,400 | 3d | |||||||||
| Summit Electronics | 0603CS-23NXJLW | Contact | >1wk |
Download datasheets and manufacturer documentation for Coilcraft 0603CS-23NXJLW.
Download Coilcraft 0603CS-23NXJLW symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0603CS-23NXJLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0603CS-23NXJLW.