Coilcraft 0603CS-23NXGLU

General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-23NXGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

element14 APAC

Alternate Parts

Price @ 1000
$ 0.55
Stock
424
3,235
Authorized Distributors
1
1
Inductance
23 nH
23 nH
Tolerance
2 %
2 %
Current Rating
700 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
190 mΩ
Q Factor
38
38
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.024uH 2% 250MHz 40Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.022uH, 2%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Coilcraft 0603CS-23NXGLU provided by its distributors.

General Purpose Inductor, 0.023uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, RF, 23NH, 2%, 2.85GHZ, SMD; Product Range:Coilcraft - 0603CS Series; Inductance:0.023µH; Inductance Tolerance:± 2%; Self Resonant Frequency (Min):2.85GHz; DC Resistance Max:0.19ohm; Current Rating:700mA; Inductor Case Style:SMD; DC Current Rating:700mA; Q Factor:67; Q Test Frequency:1.7MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS23NXGLU