Coilcraft 0603CS-18NXGLU

General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603CS-18NXGLU.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Ind Chip Wirewound 18nH 2% 250MHz 50Q-Factor Ceramic 600mA 0805 T/R
Inductor RF Wirewound 0.018uH 2% 250MHz 37Q-FactorCeramic 0.55A 0.15Ohm DCR 0603 T/R
Inductor RF Chip Wirewound 18nH 2% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Coilcraft 0603CS-18NXGLU provided by its distributors.

General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Surface Mount High Frequency Inductor, AEC-Q200 0603CS Series, 18 nH, 2%, 0603 [1608 Metric] RoHS Compliant: Yes
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, 18NH, 2%, 3.1GHZ, RF, SMD; Inductance: 18nH; Product Range: 0603CS Series; DC Current Rating: 700mA; High Frequency Inductor Case: 0603 [1608 Metric]; Ind; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603CS18NXGLU