What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft 0402HP-18NXGLU

General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HP-18NXGLU.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Newark

CAD Models

Download Coilcraft 0402HP-18NXGLU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0805
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0603
Wirewound Inductor, 18 nH, 0.13 ohm, 5.2 GHz, 1.05 A, 0402 [1005 Metric], LQW15AN_80 Series
Inductor RF Chip Wirewound 18nH 2% 100MHz 42Q-Factor 700mA 85mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.017uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of Coilcraft 0402HP-18NXGLU provided by its distributors.

General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 2% tol, SMT, RoHS
INDUCTOR, RF, 18NH, 2%, 3.55GHZ, SMD; Product Range:0402HP Series; Inductance:18nH; Inductance Tolerance: 2%; High Frequency Inductor Case:0402 [1005 Metric]; Self Resonant Frequency Min:3.55GHz; DC Resistance Max:0.12ohm; DC ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HP18NXGLU