Coilcraft 0603AF-271XJRW

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0603AF-271XJRW.

IHS

Datasheet2 pages3 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
+488%

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-05-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RF inductor, ferrite core, 5% tol, SMT, RoHS
RF inductor, ferrite core, 5% tol, SMT, RoHS
Inductor RF Chip Wirewound 270nH 5% 10MHz 15Q-Factor Air 190mA 2Ohm DCR 0805 Embossed T/R
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor RF Chip Unshielded Wirewound 0.27uH 5% 10MHz Ferrite 0.75A 0.16Ohm DCR 0603 T/R
General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Coilcraft 0603AF-271XJRW provided by its distributors.

General Purpose Inductor, 0.27uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
RF inductor, ferrite core, 5% tol, SMT, RoHS, halogen-free
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND fixed air core inductor 85C 750MHz 220mOhm 270nH
FIXED IND 270NH 680MA 220MOHM SM
FIXED IND 270NH 680MA 220 MOHM
INDUCTOR, 270NH, 0.68A, 0603, WIREWOUND; Inductance:270nH; Product Range:0603AF Series; DC Current Rating:680mA; High Frequency Inductor Case:0603 [1608 Metric]; Inductor Construction:Wirewound; DC Resistance Max:0.22ohm; Inductance RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0603AF271XJRW