Coilcraft 0402HP-6N8XJLW

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HP-6N8XJLW.

IHS

Datasheet2 pages5 years ago

Coilcraft Direct

Alternate Parts

Price @ 1000
$ 0.488
Stock
8,951
90,166
Authorized Distributors
1
4
Inductance
6.8 nH
6.8 nH
Tolerance
5 %
5 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
94
-
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-12-31

Related Parts

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603
General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 1008
Ind High Current Wirewound 6.8nH 5% 250MHz 35Q-Factor Ceramic 1.4A 0603 T/R
Ind High Current Wirewound 6.8nH 5% 250MHz 25Q-Factor Ceramic 1.4A 0402 T/R
Inductor RF Wirewound 0.0072uH 5% 250MHz 35Q-Factor Ceramic 1.4A 0.052Ohm DCR 0603 T/R

Descriptions

Descriptions of Coilcraft 0402HP-6N8XJLW provided by its distributors.

General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 5% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Active Contains Lead fixed air core inductor 125C 5.8GHz 55mOhm 6.8nH

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HP6N8XJLW