Coilcraft 0402HP-3N3XGRW

General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft 0402HP-3N3XGRW.

IHS

Datasheet2 pages4 years ago

Coilcraft Direct

Inventory History

3 month trend:
+5.29%

Alternate Parts

Price @ 1000
$ 0.625
$ 0.589
Stock
47,201
79,555
Authorized Distributors
2
1
Inductance
3.3 nH
3.3 nH
Tolerance
2 %
2 %
Current Rating
-
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
45 mΩ
45 mΩ
Q Factor
-
95
Test Frequency
250 MHz
250 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Coilcraft 0402HP-3N3XGRW provided by its distributors.

General Purpose Inductor, 0.0033uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free R

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0402HP3N3XGRW