
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | 0402HP-36NXJLU | 1,647 | 5 | Cut Tape | 18h | |||||||
| Fly-Wing Technology | 0402HP-36NXJLU | 2,324 | 22h | |||||||||
| Abacus Technologies | 0402HP-36NXJLU | 0 | >1wk |
Download Coilcraft 0402HP-36NXJLU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of Coilcraft 0402HP-36NXJLU provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: