
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| element14 APAC | 0402HP-33NXGLW | 2 | 1 | Cut Tape | 15h | |||||||
| Farnell | 0402HP-33NXGLW | 2 | 1 | Cut Tape | 2h | |||||||
| Win Source | WS-0402HP-33NXGLW | 2,000 | 175 | 2h | ||||||||
| Quest | 0402HP-33NXGLW | 1,426 | 43m | |||||||||
| Chip 1 Exchange | 0402HP-33NXGLW | Contact | 5d |
Download datasheets and manufacturer documentation for Coilcraft 0402HP-33NXGLW.
Descriptions of Coilcraft 0402HP-33NXGLW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0402HP-33NXGLW.