
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | 0402HP-2N0XJRW | 26,190 | 1 | Tape & Reel (7 in.) | 6h | |||||||
| element14 APAC | 0402HP-2N0XJRW | 690 | 5 | Cut Tape | 3h | |||||||
| Farnell | 0402HP-2N0XJRW | 690 | 5 | Cut Tape | 14h | |||||||
| Mouser | 994-0402HP-2N0XJRW | 5,709 | 1 | Tape & Reel | ||||||||
| Quest | 0402HP-2N0XJRW | 2,112 | 13h |
Descriptions of Coilcraft 0402HP-2N0XJRW provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: