
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | 0402CS-2N2XGLU | 0 | 5 | Cut Tape | 7h | |||||||
| Best Source | 0402CS-2N2XGLU | 2,588 | 16h | |||||||||
| Chipsmall Limited | 0402CS-2N2XGLU | 9,812 | 1 | 13h | ||||||||
| Summit Electronics | 0402CS-2N2XGLU | Contact | >1wk |
Download datasheets and manufacturer documentation for Coilcraft 0402CS-2N2XGLU.
Download Coilcraft 0402CS-2N2XGLU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft 0402CS-2N2XGLU provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft 0402CS-2N2XGLU.